
PE9735 | |
|---|---|
DigiKey Part Number | 6099-PE9735-ND |
Manufacturer | |
Manufacturer Product Number | PE9735 |
Description | COAX ADAPT SMB, MINI TO SMB |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB, Mini Plug, Female Socket To SMB Plug, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMB, Mini Plug, Female Socket | |
Convert To (Adapter End) | SMB Plug, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |

