
PE9733 | |
|---|---|
DigiKey Part Number | 6099-PE9733-ND |
Manufacturer | |
Manufacturer Product Number | PE9733 |
Description | COAX ADAPT RP-SMA TO N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To RP-SMA Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Plug | Frequency - Max 11 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RP-SMA Plug, Female Socket | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,71000 € | 138,71 € |
| 10 | 117,91700 € | 1.179,17 € |
| 25 | 110,54200 € | 2.763,55 € |
| 50 | 105,27420 € | 5.263,71 € |
| Unit Price without VAT: | 138,71000 € |
|---|---|
| Unit Price with VAT: | 165,06490 € |

