
PE9731 | |
|---|---|
DigiKey Part Number | 6099-PE9731-ND |
Manufacturer | |
Manufacturer Product Number | PE9731 |
Description | COAX ADAPT RP-TNC TO N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To RP-TNC Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) RP-TNC Jack, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,63000 € | 106,63 € |
| 10 | 90,64000 € | 906,40 € |
| 25 | 84,97040 € | 2.124,26 € |
| 50 | 80,92000 € | 4.046,00 € |
| 100 | 77,06380 € | 7.706,38 € |
| Unit Price without VAT: | 106,63000 € |
|---|---|
| Unit Price with VAT: | 126,88970 € |

