
PE9730 | |
|---|---|
DigiKey Part Number | 6099-PE9730-ND |
Manufacturer | |
Manufacturer Product Number | PE9730 |
Description | COAX ADAPT RP-TNC TO N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To RP-TNC Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Plug | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RP-TNC Plug, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,51000 € | 99,51 € |
| 10 | 84,58900 € | 845,89 € |
| 25 | 79,29840 € | 1.982,46 € |
| 50 | 75,51760 € | 3.775,88 € |
| 100 | 71,91900 € | 7.191,90 € |
| Unit Price without VAT: | 99,51000 € |
|---|---|
| Unit Price with VAT: | 118,41690 € |

