
PE9710 | |
|---|---|
DigiKey Part Number | 6099-PE9710-ND |
Manufacturer | |
Manufacturer Product Number | PE9710 |
Description | COAX ADAPT UHF, MINITO FME |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Mini Jack, Female Socket To FME Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) UHF Mini Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) FME Jack, Female Socket |

