
PE9704 | |
|---|---|
DigiKey Part Number | 6099-PE9704-ND |
Manufacturer | |
Manufacturer Product Number | PE9704 |
Description | COAX ADAPT N TO FME |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To FME Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) FME Plug, Male Pin |
Mfr | Impedance 50 Ohms |
Packaging Retail Package | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Plug | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Male to Male | Body Finish Nickel |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,39000 € | 46,39 € |
| Unit Price without VAT: | 46,39000 € |
|---|---|
| Unit Price with VAT: | 55,20410 € |

