
PE9698 | |
|---|---|
DigiKey Part Number | 6099-PE9698-ND |
Manufacturer | |
Manufacturer Product Number | PE9698 |
Description | COAX ADAPT BNC TO FME |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector FME Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) BNC Plug, Male Pin |
Mfr | Impedance 50 Ohms |
Packaging Retail Package | Style Right Angle |
Part Status Obsolete | Mounting Type Free Hanging (In-Line), Right Angle |
Adapter Type Plug to Plug | Fastening Type Bayonet Lock, Threaded |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Male to Male | Body Finish Nickel |
Convert From (Adapter End) FME Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |

