
PE9687 | |
|---|---|
DigiKey Part Number | 6099-PE9687-ND |
Manufacturer | |
Manufacturer Product Number | PE9687 |
Description | COAX ADAPT COAX TO COAX |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coax Plug, Male Pin To Coax Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Coax Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Retail Package | Style Straight |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Snap-On, Snap-On |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Gold |
Convert From (Adapter End) Coax Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |

