
PE9663 | |
|---|---|
DigiKey Part Number | 6099-PE9663-ND |
Manufacturer | |
Manufacturer Product Number | PE9663 |
Description | COAX ADAPT N TO 2.92MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 18 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polyphenylene Oxide (PPO) |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Operating Temperature -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,00000 € | 363,00 € |
| 10 | 308,61700 € | 3.086,17 € |
| 25 | 293,14120 € | 7.328,53 € |
| Unit Price without VAT: | 363,00000 € |
|---|---|
| Unit Price with VAT: | 431,97000 € |





