
PE9655 | |
|---|---|
DigiKey Part Number | 6099-PE9655-ND |
Manufacturer | |
Manufacturer Product Number | PE9655 |
Description | COAX ADAPT SMA TO 2.4MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 27 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polyphenylene Oxide (PPO); Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,69000 € | 350,69 € |
| 10 | 298,14800 € | 2.981,48 € |
| 25 | 282,28360 € | 7.057,09 € |
| Unit Price without VAT: | 350,69000 € |
|---|---|
| Unit Price with VAT: | 417,32110 € |

