
PE9619 | |
|---|---|
DigiKey Part Number | 6099-PE9619-ND |
Manufacturer | |
Manufacturer Product Number | PE9619 |
Description | COAX ADAPT SMB, MINI TO BNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB, Mini Jack, Male Pin To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Snap-On |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMB, Mini Jack, Male Pin | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) BNC Jack, Female Socket |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,19000 € | 127,19 € |
| Unit Price without VAT: | 127,19000 € |
|---|---|
| Unit Price with VAT: | 151,35610 € |

