
PE9610 | |
|---|---|
DigiKey Part Number | 6099-PE9610-ND |
Manufacturer | |
Manufacturer Product Number | PE9610 |
Description | COAX ADAPT SMB MINI TO SMB MINI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB, Mini Plug, Female Socket To SMB Mini Jack, Male Pin 75 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMB Mini Jack, Male Pin |
Mfr | Impedance 75 Ohms |
Packaging Retail Package | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Snap-On, Snap-On |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Male to Male | Body Finish Gold |
Convert From (Adapter End) SMB, Mini Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |

