
PE9602 | |
|---|---|
DigiKey Part Number | 6099-PE9602-ND |
Manufacturer | |
Manufacturer Product Number | PE9602 |
Description | COAX ADAPT SMA TO RP-TNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To RP-TNC Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | RP-TNC Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,97000 € | 102,97 € |
| 10 | 87,53200 € | 875,32 € |
| 25 | 82,05720 € | 2.051,43 € |
| 50 | 78,14600 € | 3.907,30 € |
| 100 | 74,42180 € | 7.442,18 € |
| Unit Price without VAT: | 102,97000 € |
|---|---|
| Unit Price with VAT: | 122,53430 € |

