
PE9595 | |
|---|---|
DigiKey Part Number | 6099-PE9595-ND |
Manufacturer | |
Manufacturer Product Number | PE9595 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,26000 € | 67,26 € |
| 10 | 57,17100 € | 571,71 € |
| 25 | 53,59440 € | 1.339,86 € |
| 50 | 51,03900 € | 2.551,95 € |
| 100 | 48,60600 € | 4.860,60 € |
| Unit Price without VAT: | 67,26000 € |
|---|---|
| Unit Price with VAT: | 80,03940 € |

