
PE9586 | |
|---|---|
DigiKey Part Number | 6099-PE9586-ND |
Manufacturer | |
Manufacturer Product Number | PE9586 |
Description | COAX ADAPT N TO SMC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To SMC Jack, Male Pin 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) SMC Jack, Male Pin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,38000 € | 39,38 € |
| Unit Price without VAT: | 39,38000 € |
|---|---|
| Unit Price with VAT: | 46,86220 € |

