
PE9565 | |
|---|---|
DigiKey Part Number | 6099-PE9565-ND |
Manufacturer | |
Manufacturer Product Number | PE9565 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Right Angle |
Packaging Retail Package | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Bayonet Lock, Threaded |
Adapter Type Plug to Plug | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) BNC Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,83000 € | 178,83 € |
| Unit Price without VAT: | 178,83000 € |
|---|---|
| Unit Price with VAT: | 212,80770 € |

