
PE9558 | |
|---|---|
DigiKey Part Number | 6099-PE9558-ND |
Manufacturer | |
Manufacturer Product Number | PE9558 |
Description | COAX ADAPT 7/16 DIN TO HN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Plug, Male Pin To HN Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) HN Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Retail Package | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) 7/16 Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,70000 € | 239,70 € |
| 10 | 203,77400 € | 2.037,74 € |
| 25 | 191,03360 € | 4.775,84 € |
| Unit Price without VAT: | 239,70000 € |
|---|---|
| Unit Price with VAT: | 285,24300 € |

