Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE9497 | |
|---|---|
DigiKey Part Number | 6099-PE9497-ND |
Manufacturer | |
Manufacturer Product Number | PE9497 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Retail Package | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 18 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Body Finish Passivated |
Convert From (Adapter End) SMA Plug, Male Pin | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39_SMA-N-50-1/1--_NE | Huber+Suhner, Inc. | 0 | 3628-39_SMA-N-50-1/1--_NE-ND | 104,26000 € | Parametric Equivalent |
| NFFL-SM50+ | Mini-Circuits | 45 | 3157-NFFL-SM50+-ND | 34,74000 € | Parametric Equivalent |
| PE9105 | Pasternack | 1 | 6099-PE9105-ND | 155,91000 € | Parametric Equivalent |
| RFAA4SMAPNJA | Bulgin | 0 | 708-RFAA4SMAPNJA-ND | 89,39060 € | Parametric Equivalent |
| RFAA4SMAPNJB | Bulgin | 0 | 708-RFAA4SMAPNJB-ND | 89,39060 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,09000 € | 298,09 € |
| Unit Price without VAT: | 298,09000 € |
|---|---|
| Unit Price with VAT: | 354,72710 € |







