
PE9490 | |
|---|---|
DigiKey Part Number | 6099-PE9490-ND |
Manufacturer | |
Manufacturer Product Number | PE9490 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Threaded |
Adapter Type Plug to Jack | Frequency - Max 8 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) BNC Plug, Male Pin | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,30000 € | 232,30 € |
| 10 | 197,49000 € | 1.974,90 € |
| 25 | 185,14360 € | 4.628,59 € |
| Unit Price without VAT: | 232,30000 € |
|---|---|
| Unit Price with VAT: | 276,43700 € |

