
PE9485 | |
|---|---|
DigiKey Part Number | 6099-PE9485-ND |
Manufacturer | |
Manufacturer Product Number | PE9485 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Right Angle |
Packaging Retail Package | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) SMA Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,00000 € | 131,00 € |
| 10 | 111,36400 € | 1.113,64 € |
| 25 | 104,39960 € | 2.609,99 € |
| 50 | 99,42340 € | 4.971,17 € |
| Unit Price without VAT: | 131,00000 € |
|---|---|
| Unit Price with VAT: | 155,89000 € |

