
PE9435 | |
|---|---|
DigiKey Part Number | 6099-PE9435-ND |
Manufacturer | |
Manufacturer Product Number | PE9435 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Retail Package | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,54000 € | 241,54 € |
| 10 | 205,33900 € | 2.053,39 € |
| 25 | 192,50080 € | 4.812,52 € |
| Unit Price without VAT: | 241,54000 € |
|---|---|
| Unit Price with VAT: | 287,43260 € |


