
PE9397 | |
|---|---|
DigiKey Part Number | 6099-PE9397-ND |
Manufacturer | |
Manufacturer Product Number | PE9397 |
Description | COAX ADAPT N TO F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To F Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 3 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) F Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,72000 € | 98,72 € |
| 10 | 83,91700 € | 839,17 € |
| 25 | 78,66880 € | 1.966,72 € |
| 50 | 74,91820 € | 3.745,91 € |
| 100 | 71,34820 € | 7.134,82 € |
| Unit Price without VAT: | 98,72000 € |
|---|---|
| Unit Price with VAT: | 117,47680 € |

