
PE9380 | |
|---|---|
DigiKey Part Number | 6099-PE9380-ND |
Manufacturer | |
Manufacturer Product Number | PE9380 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 € | 63,83 € |
| 10 | 54,26000 € | 542,60 € |
| 25 | 50,86520 € | 1.271,63 € |
| 50 | 48,43960 € | 2.421,98 € |
| 100 | 46,13040 € | 4.613,04 € |
| Unit Price without VAT: | 63,83000 € |
|---|---|
| Unit Price with VAT: | 75,95770 € |



