
PE9377 | |
|---|---|
DigiKey Part Number | 6099-PE9377-ND |
Manufacturer | |
Manufacturer Product Number | PE9377 |
Description | COAX ADAPT BNC TWIN TO BNC TWIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Twinaxial Jack, Female Socket To BNC Twinaxial Plug, Male Pin 78 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) BNC Twinaxial Plug, Male Pin |
Mfr | Impedance 78 Ohms |
Packaging Retail Package | Style Right Angle |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Adapter Type Plug to Jack | Fastening Type Bayonet Lock, Bayonet Lock |
Conversion Type Same Series | Center Contact Plating Silver |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) BNC Twinaxial Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,67000 € | 147,67 € |
| Unit Price without VAT: | 147,67000 € |
|---|---|
| Unit Price with VAT: | 175,72730 € |

