
PE9376 | |
|---|---|
DigiKey Part Number | 6099-PE9376-ND |
Manufacturer | |
Manufacturer Product Number | PE9376 |
Description | COAX ADAPT BNC TWIN TO BNC TWIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Twinaxial Plug, Male Pin To BNC Twinaxial Plug, Male Pin 78 Ohms |
Datasheet | Datasheet |
Category | Impedance 78 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Plug | Center Contact Plating Silver |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Twinaxial Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) BNC Twinaxial Plug, Male Pin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 € | 158,74 € |
| Unit Price without VAT: | 158,74000 € |
|---|---|
| Unit Price with VAT: | 188,90060 € |


