
PE9374 | |
|---|---|
DigiKey Part Number | 6099-PE9374-ND |
Manufacturer | |
Manufacturer Product Number | PE9374 |
Description | COAX ADAPT TWINAX TO TWINAX |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Twinaxial Plug, Male Pin To Twinaxial Jack, Female Socket (2) 95 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | Twinaxial Plug, Male Pin | |
Convert To (Adapter End) | Twinaxial Jack, Female Socket (2) | |
Impedance | 95 Ohms | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 400 MHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |

