
PE9364 | |
|---|---|
DigiKey Part Number | 6099-PE9364-ND |
Manufacturer | |
Manufacturer Product Number | PE9364 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 300 MHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 € | 54,59 € |
| 10 | 46,39700 € | 463,97 € |
| 25 | 43,49360 € | 1.087,34 € |
| 50 | 41,41940 € | 2.070,97 € |
| 100 | 39,44500 € | 3.944,50 € |
| Unit Price without VAT: | 54,59000 € |
|---|---|
| Unit Price with VAT: | 64,96210 € |

