
PE9359 | |
|---|---|
DigiKey Part Number | 6099-PE9359-ND |
Manufacturer | |
Manufacturer Product Number | PE9359 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) N Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Retail Package | Style Right Angle |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) N Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,63000 € | 106,63 € |
| 10 | 90,64000 € | 906,40 € |
| 25 | 84,97040 € | 2.124,26 € |
| 50 | 80,92000 € | 4.046,00 € |
| 100 | 77,06380 € | 7.706,38 € |
| Unit Price without VAT: | 106,63000 € |
|---|---|
| Unit Price with VAT: | 126,88970 € |

