
PE9357 | |
|---|---|
DigiKey Part Number | 6099-PE9357-ND |
Manufacturer | |
Manufacturer Product Number | PE9357 |
Description | COAX ADAPT SSMA TO SSMA |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SSMA Plug, Male Pin To SSMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Threaded, Threaded |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SSMA Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) SSMA Plug, Male Pin |

