
PE9351 | |
|---|---|
DigiKey Part Number | 6099-PE9351-ND |
Manufacturer | |
Manufacturer Product Number | PE9351 |
Description | COAX ADAPT N TO SSMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SSMA Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Plug | Frequency - Max 11 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Male to Male | Body Finish Nickel |
Convert From (Adapter End) SSMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,82000 € | 140,82 € |
| Unit Price without VAT: | 140,82000 € |
|---|---|
| Unit Price with VAT: | 167,57580 € |

