
PE9348 | |
|---|---|
DigiKey Part Number | 6099-PE9348-ND |
Manufacturer | |
Manufacturer Product Number | PE9348 |
Description | COAX ADAPT UHF, MINI TO UHF |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Mini Jack, Female Socket To UHF Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) UHF Mini Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) UHF Plug, Male Pin |

