
PE9335 | |
|---|---|
DigiKey Part Number | 6099-PE9335-ND |
Manufacturer | |
Manufacturer Product Number | PE9335 |
Description | COAX ADAPT MHV TO SHV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MHV Plug, Male Pin To SHV Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | MHV Plug, Male Pin | |
Convert To (Adapter End) | SHV Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,50000 € | 203,50 € |
| 10 | 172,99900 € | 1.729,99 € |
| 25 | 162,18240 € | 4.054,56 € |
| 50 | 155,47800 € | 7.773,90 € |
| Unit Price without VAT: | 203,50000 € |
|---|---|
| Unit Price with VAT: | 242,16500 € |

