
PE9326 | |
|---|---|
DigiKey Part Number | 6099-PE9326-ND |
Manufacturer | |
Manufacturer Product Number | PE9326 |
Description | COAX ADAPT 3.5MM TO 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 3.5mm Plug, Male Pin To 7mm Precision, Non-Gendered 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Retail Package | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Male to Non-Gendered | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 3.5mm Plug, Male Pin | Dielectric Material Polyphenylene Oxide (PPO) |
Convert To (Adapter End) 7mm Precision, Non-Gendered | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
Style Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,27000 € | 573,27 € |
| Unit Price without VAT: | 573,27000 € |
|---|---|
| Unit Price with VAT: | 682,19130 € |

