
PE9319 | |
|---|---|
DigiKey Part Number | 6099-PE9319-ND |
Manufacturer | |
Manufacturer Product Number | PE9319 |
Description | COAX ADAPT N TO SMC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To SMC Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMC Jack, Male Pin |
Mfr | Impedance 50 Ohms |
Packaging Retail Package | Style Straight |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |

