
PE9312 | |
|---|---|
DigiKey Part Number | 6099-PE9312-ND |
Manufacturer | |
Manufacturer Product Number | PE9312 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Retail Package | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,61000 € | 107,61 € |
| 10 | 91,47700 € | 914,77 € |
| 25 | 85,75480 € | 2.143,87 € |
| 50 | 81,66740 € | 4.083,37 € |
| 100 | 77,77540 € | 7.777,54 € |
| Unit Price without VAT: | 107,61000 € |
|---|---|
| Unit Price with VAT: | 128,05590 € |


