
PE9310 | |
|---|---|
DigiKey Part Number | 6099-PE9310-ND |
Manufacturer | |
Manufacturer Product Number | PE9310 |
Description | COAX ADAPT SMB TO SMB, DUAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Plug, Female Socket To SMB Plug, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style T-Shape |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Snap-On |
Adapter Type Plug to Plug | Frequency - Max 4 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SMB Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMB Plug, Female Socket (2) | Operating Temperature -65°C ~ 165°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,70000 € | 93,70 € |
| Unit Price without VAT: | 93,70000 € |
|---|---|
| Unit Price with VAT: | 111,50300 € |

