
PE9301 | |
|---|---|
DigiKey Part Number | 6099-PE9301-ND |
Manufacturer | |
Manufacturer Product Number | PE9301 |
Description | COAX ADAPT C TO GR874 |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector C Jack, Female Socket To GR874, Non-Gendered 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Bayonet Lock, Snap-On |
Conversion Type Between Series | Center Contact Plating Nickel, Silver |
Adapter Series | Body Material Brass |
Center Gender Female to Non-Gendered | Body Finish Nickel, Silver |
Convert From (Adapter End) C Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) GR874, Non-Gendered |

