
PE9299 | |
|---|---|
DigiKey Part Number | 6099-PE9299-ND |
Manufacturer | |
Manufacturer Product Number | PE9299 |
Description | COAX ADAPT N TO LC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To LC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) LC Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,17000 € | 324,17 € |
| 10 | 275,59500 € | 2.755,95 € |
| 25 | 259,01760 € | 6.475,44 € |
| Unit Price without VAT: | 324,17000 € |
|---|---|
| Unit Price with VAT: | 385,76230 € |

