
PE9293 | |
|---|---|
DigiKey Part Number | 6099-PE9293-ND |
Manufacturer | |
Manufacturer Product Number | PE9293 |
Description | COAX ADAPT C TO C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector C Plug, Male Pin To C Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | C Plug, Male Pin | |
Convert To (Adapter End) | C Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,63000 € | 163,63 € |
| 10 | 139,10900 € | 1.391,09 € |
| 25 | 130,41080 € | 3.260,27 € |
| 50 | 124,19600 € | 6.209,80 € |
| Unit Price without VAT: | 163,63000 € |
|---|---|
| Unit Price with VAT: | 194,71970 € |

