
PE9290 | |
|---|---|
DigiKey Part Number | 6099-PE9290-ND |
Manufacturer | |
Manufacturer Product Number | PE9290 |
Description | COAX ADAPT TNC TO TNC, DUAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Plug, Male Pin To TNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style T-Shape |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Silver |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) TNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) TNC Jack, Female Socket (2) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,71000 € | 163,71 € |
| Unit Price without VAT: | 163,71000 € |
|---|---|
| Unit Price with VAT: | 194,81490 € |

