
PE9285 | |
|---|---|
DigiKey Part Number | 6099-PE9285-ND |
Manufacturer | |
Manufacturer Product Number | PE9285 |
Description | COAX ADAPT GR874 TO GR874, DUAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector GR874, Non-Gendered To GR874, Non-Gendered (2) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | - | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Non-Gendered to Non-Gendered | |
Convert From (Adapter End) | GR874, Non-Gendered | |
Convert To (Adapter End) | GR874, Non-Gendered (2) | |
Impedance | 50 Ohms | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Ingress Protection | - | |
Center Contact Plating | Nickel | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,27000 € | 26,27 € |
| Unit Price without VAT: | 26,27000 € |
|---|---|
| Unit Price with VAT: | 31,26130 € |

