Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 78 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9280

DigiKey Part Number
6099-PE9280-ND
Manufacturer
Manufacturer Product Number
PE9280
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 78 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Packaging
Retail Package
Mounting Feature
Bulkhead
Part Status
Active
Fastening Type
Bayonet Lock, Bayonet Lock
Adapter Type
Jack to Jack
Frequency - Max
500 MHz
Conversion Type
Same Series
Center Contact Plating
Silver
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
BNC Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
78 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1104,50000 €104,50 €
1088,83000 €888,30 €
2583,27320 €2.081,83 €
5079,30360 €3.965,18 €
10075,52490 €7.552,49 €
Manufacturers Standard Package
Unit Price without VAT:104,50000 €
Unit Price with VAT:124,35500 €