
PE9275 | |
|---|---|
DigiKey Part Number | 6099-PE9275-ND |
Manufacturer | |
Manufacturer Product Number | PE9275 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 12.4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,08000 € | 194,08 € |
| 10 | 164,99100 € | 1.649,91 € |
| 25 | 154,67480 € | 3.866,87 € |
| 50 | 147,62520 € | 7.381,26 € |
| Unit Price without VAT: | 194,08000 € |
|---|---|
| Unit Price with VAT: | 230,95520 € |



