
PE9269 | |
|---|---|
DigiKey Part Number | 6099-PE9269-ND |
Manufacturer | |
Manufacturer Product Number | PE9269 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,29000 € | 62,29 € |
| 10 | 52,95000 € | 529,50 € |
| 25 | 49,63600 € | 1.240,90 € |
| 50 | 47,26940 € | 2.363,47 € |
| 100 | 45,01640 € | 4.501,64 € |
| Unit Price without VAT: | 62,29000 € |
|---|---|
| Unit Price with VAT: | 74,12510 € |

