
PE9259 | |
|---|---|
DigiKey Part Number | 6099-PE9259-ND |
Manufacturer | |
Manufacturer Product Number | PE9259 |
Description | COAX ADAPT SMA TO GR874 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To GR874, Non-Gendered 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Threaded |
Conversion Type Between Series | Center Contact Plating Gold, Nickel |
Adapter Series | Body Material Brass |
Center Gender Male to Non-Gendered | Body Finish Nickel |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) GR874, Non-Gendered |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 € | 29,61 € |
| Unit Price without VAT: | 29,61000 € |
|---|---|
| Unit Price with VAT: | 35,23590 € |

