
PE9246 | |
|---|---|
DigiKey Part Number | 6099-PE9246-ND |
Manufacturer | |
Manufacturer Product Number | PE9246 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style T-Shape |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket (2) | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,25000 € | 123,25 € |
| 10 | 104,77600 € | 1.047,76 € |
| 25 | 98,22200 € | 2.455,55 € |
| 50 | 93,54060 € | 4.677,03 € |
| Unit Price without VAT: | 123,25000 € |
|---|---|
| Unit Price with VAT: | 146,66750 € |

