
PE9221 | |
|---|---|
DigiKey Part Number | 6099-PE9221-ND |
Manufacturer | |
Manufacturer Product Number | PE9221 |
Description | COAX ADAPT BNC TO 7MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To 7mm, Non-Gendered 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Bayonet Lock, Threaded |
Part Status Obsolete | Frequency - Max 8 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass, Stainless Steel |
Center Gender Male to Non-Gendered | Body Finish Nickel, Passivated |
Convert From (Adapter End) BNC Plug, Male Pin | Center Contact Material Beryllium Copper |
Convert To (Adapter End) 7mm, Non-Gendered | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms |

