
PE9218 | |
|---|---|
DigiKey Part Number | 6099-PE9218-ND |
Manufacturer | |
Manufacturer Product Number | PE9218 |
Description | COAX ADAPT TNC TO 7MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To 7mm, Non-Gendered 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Non-Gendered | Body Finish Passivated |
Convert From (Adapter End) TNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 7mm, Non-Gendered |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,91000 € | 902,91 € |
| Unit Price without VAT: | 902,91000 € |
|---|---|
| Unit Price with VAT: | 1.074,46290 € |

