
PE9214 | |
|---|---|
DigiKey Part Number | 6099-PE9214-ND |
Manufacturer | |
Manufacturer Product Number | PE9214 |
Description | COAX ADAPT SMA TO 7MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To 7mm Precision, Non-Gendered 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | - | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Non-Gendered | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | 7mm Precision, Non-Gendered | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,67000 € | 358,67 € |
| 10 | 304,93300 € | 3.049,33 € |
| 25 | 288,97880 € | 7.224,47 € |
| Unit Price without VAT: | 358,67000 € |
|---|---|
| Unit Price with VAT: | 426,81730 € |

