
PE9204 | |
|---|---|
DigiKey Part Number | 6099-PE9204-ND |
Manufacturer | |
Manufacturer Product Number | PE9204 |
Description | COAX ADAPT BNC TO C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To C Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Bulkhead |
Adapter Type Jack to Jack | Fastening Type Bayonet Lock, Threaded |
Conversion Type Between Series | Center Contact Plating Silver |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) C Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,12000 € | 145,12 € |
| Unit Price without VAT: | 145,12000 € |
|---|---|
| Unit Price with VAT: | 172,69280 € |

